09661527611, 9 way PCB mount r/a socke

PartNumber: 09661527611
Ном. номер: 8026300504
Производитель: Harting
09661527611, 9 way PCB mount r/a socke
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
640 × = 640

Описание

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC

IEC 60 807

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Harting 2.74mm Pitch 9 Way Right Angle Through Hole Mount PCB D-sub Connector, Socket

Технические параметры

род
Female
материал корпуса
Metal
длина
31.2mm
тип монтажа
Through Hole
число контактов
9
Шаг
2.74mm
ширина
13.6mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Mounting Hardware
Boardlocks, M3 Threaded Inserts

Дополнительная информация

TB 0966152x61x Dimensional Drawing