09663626816, D-Sub PCB connector solde

PartNumber: 09663626816
Ном. номер: 8003271249
Производитель: Harting
09663626816, D-Sub PCB connector solde
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
980 × = 980

Описание

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges

IEC 60 807

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Harting 2.76mm Pitch 25 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
7.5A
род
Male
материал корпуса
Steel
длина
53.1mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
25
Шаг
2.76mm
ширина
12.5mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks

Дополнительная информация

D-Sub