09670090336, D Sub side entry metal ho

PartNumber: 09670090336
Ном. номер: 8068964382
Производитель: Harting
09670090336, D Sub side entry metal ho
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
840 × = 840

Описание

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing

IEC 60 807

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
D Sub side entry metal hood 9 pole with

Технические параметры

материал корпуса
Metal
число контактов
9
Body Orientation
Side Entry

Дополнительная информация

09670090336 Drawing