9676256758, D SUB IP 67 FE ANG_PCB_25

PartNumber: 9676256758
Ном. номер: 8062526823
Производитель: Harting
9676256758, D SUB IP 67 FE ANG_PCB_25
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 040 × = 4 040

Описание

Harting 2.54mm Waterproof IP67 D-Sub Connectors, Turned Pins, Metal Mounting Plate
Waterproof IP67 rated d-sub right angle PCB mount plug and socket connectors with a 2.54mm pitch and turned male contacts. These waterproof PCB d-sub connectors have a metal shell, a rear metal mounting plate, bracket and board locks for PCB retention and mounting flanges with 4-40 threaded inserts.

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Harting D-sub Waterproof Series 2.54mm Pitch 25 Way Straight Cable Mount Mount Waterproof PCB D-Sub Connector, Socket

Технические параметры

номинальный ток
5A
род
Female
тип монтажа
Cable Mount
число контактов
25
Шаг
2.54mm
последовательный
D-sub Waterproof
Body Orientation
Straight
Series Number
0967
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks