09731642903, DIN-Signal R064MS-4,0C1-2

PartNumber: 09731642903
Ном. номер: 8005701802
Производитель: Harting
09731642903, DIN-Signal R064MS-4,0C1-2
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
800 × = 800

Описание

Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 09 73 Series 64 Way 2.54mm Pitch, Type R, 3 Row a/b/c, Straight DIN 41612 Connector, Plug, Solder

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Male
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
64
число рядов
3
Шаг
2.54mm
последовательный
09 73
способ концевой заделки
Solder
тип
R
Body Orientation
Straight
Maximum Contact Resistance
15mΩ
Row Loading
a/b/c

Дополнительная информация

0973164X903 Drawing