9731966903, 96 way DIN41612 R type pl

PartNumber: 9731966903
Ном. номер: 8117625652
Производитель: Harting
9731966903, 96 way DIN41612 R type pl
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
950 × = 950

Описание

Reversed Types Q & R Connectors (Harting Range - DIN 41612 Connectors) Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

InsulatorLCP or thermoplastic resin
PCB Thickness (mm)≥ 1.6
Metallised Holes dia. (mm)0.94 – 1.09
Temperature Range (°C)-55 to +125


Тип DIN41612 - Harting DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Contact Material: Classes 1 & 2: Brass
Contact Material: Class 3Phosphor Bronze
PlatingGold over Nickel
InsulatorGlass filled PBTB
Insulation Resistance (MΩ)≥ 10 6
Contact Resistance (mΩ)≤ 15
Temperature Range (°C)-65 to +125
Test Voltage Between Contacts (kV) rms1
Current Rating (A) Max2
Insertion/Extraction Force (g) per way95
Mating Cycle LifeClass 1Class 2Class 3
Mechanical50040050
Industrial Atmosphere (days)21 Days4 Days-


Dimensions (mm)
Fixing CentresOverall LengthWidthDepth
Type BType C
Plugs88.9x2.5 dia948.511.113
Sockets90x2.8 dia958.110.611.6


Intro

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting 96 Way 2.54mm Pitch, Type R Class C2, 3 Row a/b/c, Straight DIN 41612 Connector, Plug, Solder

Технические параметры

покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Male
число контактов
96
число рядов
3
Шаг
2.54mm
способ концевой заделки
Solder
тип
R
Body Orientation
Straight
CAD Drawing
3D CAD Model
Class Rating
C2
Row Loading
a/b/c

Дополнительная информация

Connectors