09990000012, Power Tool Industrial Rem

PartNumber: 09990000012
Ном. номер: 8016887605
Производитель: Harting
09990000012, Power Tool Industrial Rem
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 120 × = 7 120
или
купить в 1 клик

Описание

Han D Accessories Han D Tooling
Professional range of accessories designed for the Harting Han D series. Accessories include Insertion Tool, Removal Tool and Pneumatic Crimping Tool

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Разъемы на печатные платы / Разъемы стандарта DIN 41612 /
Harting HAN D, HAN DD Series, Straight DIN 41612 Connector

Технические параметры

последовательный
HAN D, HAN DD
Body Orientation
Straight

Дополнительная информация

Datasheet