09990000114, Bench press tool for IDC

PartNumber: 09990000114
Ном. номер: 8059682238
Производитель: Harting
09990000114, Bench press tool for IDC
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
177 070 × = 177 070
купить в 1 клик


Harting IDC Assembly Tool
Tools for insulation displacement termination

Base Plate
Connector typebase plate
IDC socket 409-8657 to 426-3817
D IDC connector 426-4292 to 426-4371 117-5638

UL, E102079, CSA, File 98267

Инструменты (Заделка IDC)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Инструмент и принадлежности для разъемов / IDC инструментов для концевой заделки кабеля /
Bench press tool for IDC assembly range

Технические параметры

Tool Type
Punch Down

Дополнительная информация