9990000369, Han 40A Axial / Han C Axi

PartNumber: 9990000369
Ном. номер: 8108663333
Производитель: Harting
9990000369, Han 40A Axial / Han C Axi
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 380 × = 1 380

Описание

Han Axial 40A Screw Module

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han 40A Axial / Han C Axial wrench adapt

Технические параметры

для использования с
Axial Screw
последовательный
HAN C
Accessory Type
Hexagonal Driver

Дополнительная информация

Han Modular 9990000369
Han Modular