09990000621, Tool Crimping 0.09 - 0.25

PartNumber: 09990000621
Ном. номер: 8064814950
Производитель: Harting
09990000621, Tool Crimping 0.09 - 0.25
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 830 × = 20 830
или
купить в 1 клик

Описание

Harting DIN 41612 Series Hand Tools
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.
Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641
Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.
Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG
Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG
Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG
Stock number 865-8398 is a BC locator for use in crimp tool 740-6663

Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Intro

Разъемы / Инструмент и принадлежности для разъемов / Матрицы для обжимных инструментов /
Tool Crimping 0.09 - 0.25 mm

Технические параметры

последовательный
0999

Дополнительная информация

Datasheet