099A0630S03, Set Butt Fastening, slot

PartNumber: 099A0630S03
Ном. номер: 8094091657
Производитель: Fath Components Ltd
099A0630S03, Set Butt Fastening, slot
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770


Butt Fastening Universal Connection (Straight joint connection)
Butt fastening universal connections for use with RS structural system profiles. These butt fasteners are also compatible with the Item range of profiles.

Die Cast Zinc

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
RS Fixing & Connection Element Universal Connector, 6mm

Технические параметры

тип соединителя
Universal Connector
Die Cast Zinc
Fits Groove Size
Fits Strut Profile
30 mm
Product Family
RS Structural System
Product System
Structural Element Type
Fixing & Connection Element

Дополнительная информация

Butt Fastening Universal Connection Data Sheet