1-1102256-2, HE 6 way cable coupler ho

PartNumber: 1-1102256-2
Ном. номер: 8054811241
Производитель: TE Connectivity (Tyco)
1-1102256-2, HE 6 way cable coupler ho
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 240 × = 3 240


HE Cable Coupler Housings
For making in line connections with standard cable hoods, PG variant coupler hoods are supplied complete with cable gland. All sizes are made of aluminium casting.

UL listed, CSA certified, SEV

Available in 6, 10, 16, 24, 40 and 64 way., Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating380V/450Vdc according to VDE0110
600V according to UL and CSA
Current rating16A according to CDE0110
20A according to UL
Test voltage Urms3kV
Insulation resistance≤10 10 Ω
Temperature range-40°C to +125°C
Cable acceptance0.5 - 2.5mm 2
Moulding materialThermoplastic glass fibre reinforced
Contact materialCopper alloy
Contact platingHard silver plated

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
HE 6 Heavy Duty Power Connector 16A,380 V ac, 450 V dc

Технические параметры

номинальный ток
число контактов
размер резьбы
номинальное напряжение
380 V ac, 450 V dc

Дополнительная информация

Contact Housing Clip On Hood Outline Drawing ...