1-1102459-7, HE 6way side entry high h

PartNumber: 1-1102459-7
Ном. номер: 8037134833
Производитель: TE Connectivity (Tyco)
1-1102459-7, HE 6way side entry high h
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 990 × = 3 990


HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted., PG variants are supplied complete with cable sealing glands.

UL listed, CSA certified, SEV

Available in 6, 10, 16, 24, 40 and 64 way., Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating380V/450Vdc according to VDE0110
600V according to UL and CSA
Current rating16A according to CDE0110
20A according to UL
Test voltage Urms3kV
Insulation resistance≤10 10 Ω
Temperature range-40°C to +125°C
Cable acceptance0.5 - 2.5mm 2
Moulding materialThermoplastic glass fibre reinforced
Contact materialCopper alloy
Contact platingHard silver plated

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
HE 6 Heavy Duty Power Connector 16A,380 V ac, 450 V dc

Технические параметры

номинальный ток
число контактов
размер резьбы
номинальное напряжение
380 V ac, 450 V dc

Дополнительная информация

HTS Connectors and Accessories Product Line ...
Contact Housing Series K Corrosion Resistant ...