1-1123309-2, Header,H,4w Tab 10.16mm X

PartNumber: 1-1123309-2
Ном. номер: 8000336498
Производитель: TE Connectivity (Tyco)
1-1123309-2, Header,H,4w Tab 10.16mm X
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
760 × = 760
от 20 шт. — 500 руб.
от 75 шт. — 356.27 руб.


Dynamic 5200 Series Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.

For mating D-5200 Series Housings see stock number 680-1001 typical.

TE Connectivity Dynamic 5200 Series
The D-5000 Series connectors incorporate a Keying system to prevent mis-mating. These D-5200 Series connectors have a 10.16 mm pitch with a maximum Voltage Rating of 630 Vac and a maximum Current Rating of 45 A with both ratings being dependent upon the contact plating, number of ways and wire size used.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity D-5000 Series, 10.16mm Pitch 4 Way Right Angle PCB Header, Solder Termination

Технические параметры

материал контактов
Copper Alloy
число контактов
способ концевой заделки
номинальное напряжение
630 V ac
Body Orientation
Right Angle

Дополнительная информация

Double Row Header Assembly Technical Drawing