1-1123723-3, EP Header,unshrouded,vert

PartNumber: 1-1123723-3
Ном. номер: 8109272501
Производитель: TE Connectivity (Tyco)
1-1123723-3, EP Header,unshrouded,vert
Доступно на заказ 55 шт. Отгрузка со склада в Москве 4-5 недель.
44 × = 220
Количество товаров должно быть кратно 5 шт.


TE Connectivity.156 Economy Power Headers
Economy Power wire to board PCB Headers with a 3.96mm centerline. These Economy Power wire to board PCB plug Headers have tin plated brass square posted contacts, a PBT GF plastic housing and are designed to be mounted on a PCB with a recommended maximum thickness of 1.60mm.
Other Features by Manufactures Part Number:
x-1123723-x & x-1318300-x Straight, above board height 10.7mm
1744057-x Straight with Peg, above board height 10.7mm
647676-x Right angle, above board height 8.21 mm

TE Connectivity Economy Power (EP) Range

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity 1-1123723 Series, 3.96mm Pitch 3 Way 1 Row Straight PCB Header, Solder Termination, 8A

Технические параметры

материал контактов
номинальный ток
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
250 V AC/DC
Body Orientation

Дополнительная информация

EP Header, unshrouded, plug, vertical Drawing