1-1337428-0, BNC,strt,plug,crimp,75ohm

PartNumber: 1-1337428-0
Ном. номер: 8036716987
Производитель: TE Connectivity (Tyco)
1-1337428-0, BNC,strt,plug,crimp,75ohm
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 460
от 15 шт. — 240 руб.
от 50 шт. — 192.40 руб.


TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors TE Connectivity Nickel plated ZDC
The TE Connectivity ZDC range offers quality cost-effective solutions for commercial applications by the use of precision die-cast components, and thermoplastic dielectrics. Available in BNC interfaces and a variety of styles, the range offers economy and reliability., The connector interfaces are fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and are therefore fully intermateable with products manufactured to these specifications., Available in a range of cable mounted plugs and jacks, bulkhead and PCB sockets, the TE Connectivity ZDC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard Hexagonal crimp tools and die-sets avoiding costly retooling.

Разъемы / Радиочастотные и коаксиальные разъемы / BNC разъемы /
TE Connectivity Straight 75Ω Cable Mount BNC Connector Plug, Crimp Termination RG140/U, RG210/U, RG59 B/U, RG62 A/U

Технические параметры

покрытие (металлизация) корпуса
тип кабеля
RG140/U, RG210/U, RG59 B/U, RG62 A/U
материал контактов
покрытие контактов
рабочая частота
0 → 2GHz
способ концевой заделки
Body Orientation
тип монтажа
Cable Mount

Дополнительная информация

BNC, strt, plug, crimp, 75ohm, cable, RG59B