1-1470364-3, Электроэлемент, Корпус разъема пластм.; 1-1470364-3@TYCO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 5 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
1.0MM W T B RECPT,13POSHOUSING Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 13 Centerline (Pitch): 1 mm Housing Receptacle Wire-to-Board 13 I Part Number: 1-1470364-3 I Internal Number: 1-1470364-3 I 1 mm I LADD Distribution
Технические параметры
Centerline (Pitch) | 1 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Height | 2.8 mm |
Connector Length | 16 mm |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector Product Type | Housing |
Connector System | Wire-to-Board |
Connector Width | 5 mm |
Contact Current Rating (Max) | 1 A |
Contact Layout | Inline |
Contact Type | Socket |
Housing Color | White |
Housing Entry Configuration | Both Ends Closed |
Housing Material | Thermoplastic |
Mating Retention | Without |
Number of Positions | 13 |
Number of Rows | 1 |
Operating Temperature Range | 55-105 °C |
Operating Voltage | 50 VAC |
Packaging Method | Bag |
Packaging Quantity | 16000 |
Panel Mount Feature | Without |
PCB Mount Retention | Without |
Sealable | No |
Strain Relief | Without |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-0 |
Wire Size | 32-28 AWG |
Техническая документация
Документация
pdf, 89 КБ