1-1478930-0, SMA RG402/U cable solder

PartNumber: 1-1478930-0
Ном. номер: 8048917649
Производитель: TE Connectivity (Tyco)
1-1478930-0, SMA RG402/U cable solder
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
710 × = 710


Panel jack (standard)

Позолоченные Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

Frequency rangeDC to 18GHz (semi-rigid cable) Working voltage: 450Vdc or ac (peak)
DC to 12·4GHz (flexible braided cable) Proof voltage: 1500Vdc or ac (peak)
VSWR (f=freq. in GHz)1·07+ 0·008(f) (semi-rigid cable)
1·20+ 0·03(f) (braided cable)

SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
TE Connectivity Straight 50Ω Panel Mount SMA Connector, jack, Solder Termination RG402/U

Технические параметры

покрытие (металлизация) корпуса
тип кабеля
материал контактов
Beryllium Copper
покрытие контактов
тип монтажа
Panel Mount
рабочая частота
0 → 18GHz
способ концевой заделки
Body Orientation

Дополнительная информация

SMA Connector Dimensional Drawing