1-1827876-3, Header horiz 6 way 2 row

PartNumber: 1-1827876-3
Ном. номер: 8069593309
Производитель: TE Connectivity (Tyco)
1-1827876-3, Header horiz 6 way 2 row
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230


Dynamic 1200 Series Headers
The TE Connectivity Dynamic Range D-1200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1200 Series Headers is 1.0 to 1.6 mm. The design of the D-1200 Series header helps prevent contacts bending during mating.

For mating D-1200 Series Housings see stock number 706-4424 typical.

TE Connectivity Dynamic 1200 Series
The D-1000 Series connectors are the smallest in the TE Connectivity Dynamic Range for signal lines and incorporate a Keying system to prevent mis-mating. These D-1200 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity D-1000 Series, 2.5mm Pitch 6 Way Right Angle Heavy Duty Power Connector, Solder Termination, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

Header horiz 6 way 2 row TAB 2.5mm D-1