1-206322-0, CABLE CLAMP, CPC CIRCULAR CONNECTOR

1-206322-0, CABLE CLAMP, CPC CIRCULAR CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.2 070 руб.
от 25 шт.1 900 руб.
Добавить в корзину 2 шт. на сумму 4 680 руб.
Номенклатурный номер: 8852742562
Артикул: 1-206322-0
Бренд: TE Connectivity

Описание

CPC Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Технические параметры

Brand: TE Connectivity
Diameter: 28.7 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Cable Clamps
Shell Style: Receptacle
Subcategory: Circular Connectors
Tradename: CPC Accessories
Вес, г 18.14

Техническая документация

Datasheet
pdf, 3179 КБ
Datasheet 1-206322-0
pdf, 61 КБ
Чертеж
pdf, 60 КБ
Чертеж
pdf, 180 КБ