1-215570-4, IDC Connector, Board In Connector, 1.27 мм, 2 ряда, 14 контакт(-ов)

Фото 1/3 1-215570-4, IDC Connector, Board In Connector, 1.27 мм, 2 ряда, 14 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 475 000 руб.
Номенклатурный номер: 8009535046
Артикул: 1-215570-4
Бренд: TE Connectivity

Описание

Разъемы\IDC Connectors
Micro-MaTch.050 Connector Series

TE Connectivity Micro-MaTch.050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Color: Red
Housing Material: Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: Micro-MaTch
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 230 V
Wire Gauge: 28 AWG
Body Orientation Vertical
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Current Rating 1.5A
Gender Male
Housing Material PET
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Contacts 14
Number of Rows 2
Pitch 1.27mm
Series Micro-MaTch
Termination Method IDC
Voltage Rating 100 V dc
Вес, г 0.8

Техническая документация

Datasheet
pdf, 1662 КБ
Datasheet
pdf, 314 КБ
Datasheet 215570-6
pdf, 191 КБ