1-230-08-2-2, Bahco round file,8in L se

PartNumber: 1-230-08-2-2
Ном. номер: 8097715686
Производитель: Bahco
1-230-08-2-2, Bahco round file,8in L se
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 360 × = 2 360


Round, Type 230
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards and fitted with Bahco Ergo file handles.

Double cut surfaces, ideal for large fillets and concave surfaces

239-0074 is 6 mm (0.236 in) in diameter
239-0052 is 8 mm (0.314 in) in diameter
239-0046 is 10 mm (0.393 in) in diameter
239-0210 is 12 mm (0.472 in) in diameter

Engineers Files

Инструмент / Инструмент для удаления заусенцев и финишной обработки / Напильники /
Bahco 8in Second Cut Round Engineers File

Технические параметры

Cut Type
Second Cut