1-2834018-2, Клеммная колодка типа провод к плате, без винтов, 5 мм, 2 вывод(-ов), 20 AWG, 14 AWG, Вставной
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт. —
169 руб.
Добавить в корзину 20 шт.
на сумму 3 600 руб.
Описание
MSC Terminal Blocks
TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.
TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.
Технические параметры
Brand: | TE Connectivity/P&B |
Connection Method: | Push-In |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 840 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MSC |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 20 AWG |
Вес, г | 1.86 |
Техническая документация
Datasheet
pdf, 65 КБ