1-292207-2, Header plug,PCB,1.5mm,12

PartNumber: 1-292207-2
Ном. номер: 8072657825
Производитель: TE Connectivity (Tyco)
1-292207-2, Header plug,PCB,1.5mm,12
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
49 × = 490
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 28 руб.


TE Connectivity 1.5mm Single Row PCB Through Hole Mount Headers - Mini CT Series
Mini CT series 1.5mm single row shrouded PCB through hole mount plug style headers with square posts and tin plated contacts. These Mini CT series single row wire to board DIP PCB through hole headers have a staggered tail orientation with kinked legs to aid PCB retention and accept a wire size range of 24 to 28 AWG. The pin contacts for these plug style PCB post headers are tin plated brass and the housings are made from UL 94V-0 nylon.
There are two mounting styles for these Mini CT series PCB headers:
Mini CT plug style PCB header - part number X-292206-X: Right angle mounting without boss
Mini CT plug style PCB header - part number X-292207-X: Vertical mounting with boss
For suitable mating connectors see stock numbers 681-1988, 683-1715 and 706-3269 typically.

TE Connectivity CT Connector System TE Connectivity CT Connector Systems

TE Connectivity CT interconnect solution from Tyco Electronics for miniature wire-to-board and wire-to-wire connections. Available in both 1.5 mm and 2.0 mm pitch this is a Common Termination connector system for harness making.

2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-30
AWG 22∼30
Kinks for self-retention on boards

Applications include:

Business Equipment
Industrial Machines
Air conditioner
Anywhere where signals or power are routed

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity 1-292207 Series, 1.5mm Pitch 12 Way 1 Row Straight PCB Header, Solder Termination

Технические параметры

материал контактов
число контактов
число рядов
способ концевой заделки
Shrouded Header
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

Amp Mini Ct Connector 1.5mm Pitch Drawing