1-640415-1, Keying plug,Mate-n-lok,Na

Артикул: 1-640415-1
Ном. номер: 8033582180
Производитель: TE Connectivity (Tyco)
1-640415-1, Keying plug,Mate-n-lok,Na
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
53 × = 530
Количество товаров должно быть кратно 10 шт.


Keying Plugs

TE Connectivity Universal MATE-N-LOK™ Range

Fully polarised plug/receptacle couplings
Housings positively lock together
Pin and socket contacts intermixable in the same housing
Safe handling of mated and unmated connectors
Wide range of sizes and wire acceptance
Quality ratchet operated comfort grip crimp tooling available
6.35mm (0.25in.) pitch
To convert to IP Splashproof rating, order sealing accessories see typically stock no. 366-1901

Universal power coupling and power to board connectors feature established reliability and ruggedness for many industrial applications.
Recommended panel thickness 0.76 to 2.28

Current rating (A) max:
Free plugs/receptacles15
PCB headers12
Voltage rating (Vac/dc)600
Dielectric withstand voltage (kV)5
Between circuits (kV)10
Insulation resistance (MΩ)1000
Contact resistance (mΩ) max3.5
Temp. range (°C)-55 → +105
Mating cycles50
Insulation material UL94V-2Natural polyamide
Insulation material UL94V-0White opaque Nylon 6.6
Contact materialBrass, tin plated
Contact material (vertical header)Phosphor bronze, Tin plated

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Инструмент и принадлежности для разъемов / Заглушки с фиксацией шплинтом /
Keying plug,Mate-n-lok,Natural

Технические параметры

CAD Drawing
3D CAD Model

Дополнительная информация

Keying plug, Mate-n-lok Drawing