1-65-093, Screwdriver Parallel Bulk

PartNumber: 1-65-093
Ном. номер: 8075383671
Производитель: Stanley Electric Co. Ltd.
1-65-093, Screwdriver Parallel Bulk
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Individual Standard Screwdrivers Standard Screwdrivers

Технические параметры

длина лезвия
150 mm
Материал лезвия
Chrome Vanadium Steel
размер наконечника
4 mm
Тип кончика
Slotted
Screwdriver Type
Parallel

Дополнительная информация

FatMax Parallel Data Sheet 1-65-093