1-770166-0, 2w Vertical pin header Ti

Артикул: 1-770166-0
Ном. номер: 8110257452
Производитель: TE Connectivity (Tyco)
1-770166-0, 2w Vertical pin header Ti
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 73 руб.
от 375 шт. — 59.25 руб.


Mini-Universal MATE-N-LOK PCB Pin Header Connectors TE Connectivity Mini-Universal MATE-N-LOK Vertical Mount PCB Pin Header Connectors
Mini-Universal MATE-N-LOK vertical mount PCB pin headers with a 4.14mm centreline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK vertical mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention and are available with or without drain holes. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)
Part numbers X-770166-X, X-770170-X, X-770174-X, X-770178-X, X-770182-X, X-770186-X, X-770190-X, X-770743-X, X-794065-X, X-794066-X, X-794067-X, X-794068-X, X-794070-X and X-794072-X all have drain holes.

TE Connectivity Mini Universal MATE-N-LOK™ Range
Based on the Mate-N-Lok series and designed for applications as diverse as HiFi equipment to automotive or anywhere that requires good space utilisation

Power Connectors

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity MATE-N-LOK Series, 4.14mm Pitch 2 Way Straight Heavy Duty Power Connector, Solder Termination, 9.5A

Технические параметры

Contact Material
число контактов
способ концевой заделки
Voltage Rating
600 V ac
Body Orientation
CAD Drawing
3D CAD Model
Current Rating

Дополнительная информация

AMP Soft Shell Pin and Socket Connectors Data ...