1-794617-2, 12 way 2 row receptacle M

PartNumber: 1-794617-2
Ном. номер: 8082757499
Производитель: TE Connectivity (Tyco)
1-794617-2, 12 way 2 row receptacle M
Доступно на заказ 30 шт. Отгрузка со склада в Москве 4-5 недель.
81 × = 810
Количество товаров должно быть кратно 10 шт.


TE Connectivity Micro MATE-N-LOK 3mm Receptacle Housings
Micro MATE-N-LOK 3mm free hanging receptacle housings for wire to wire configurations. These Micro MATE-N-LOK 3mm free hanging receptacle housings are made from UL 94V-0 black nylon with a latching mechanism and are available in both single row (part number X-1445022-X) and dual row (part number X-794617-X) configurations. Low profile versions of these MATE-N-LOK receptacle housings are also available that are only 3.86mm in height (see part numbers X-2029047-X and X-2029102-X). For suitable contacts see stock numbers 710-0558, 680-1433 and 495-9669 typically.

Wire-to-wire receptacle housings
2-6 contact positions - single row
2-24 contact positions - double row
Accepts female crimp contacts

TE Connectivity Micro MATE-N-LOK 3mm Connector System
A wire-to-wire and wire-to-board connector system with contacts on a 3mm grid spacing. Both single row and double row configurations are available., Typical uses include the appliance, instrumentation, industrial machinery, home equipment, and security system industries.

Voltage rating250V
Current rating5.0 A max. on 20 AWG wire
Contact resistance 20 mΩ max. final
Contact material Phosphor Bronze
Contact mating area platingTin
Insulation resistance1000 MΩ min.
Dielectric withstanding voltage1500 Vac
Housing & header materialNylon
Housing flammability ratingUL 94V-0
Operating temperature-40°C to +105°C
Mating force6.67N max. per contact

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Корпуса /
12 way 2 row receptacle Mate-N-Lok

Технические параметры

для использования с
Centerline Soft Shell Pin & Socket Connector
материал корпуса
число контактов
число рядов
Body Orientation
CAD Drawing
3D CAD Model

Дополнительная информация

794617 Customer Drawing
114-13000 Application Specification