1-84953-8, Socket pcb smt horiz 18 w

PartNumber: 1-84953-8
Ном. номер: 8073845269
Производитель: TE Connectivity (Tyco)
1-84953-8, Socket pcb smt horiz 18 w
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300
от 20 шт. — 150 руб.
от 75 шт. — 120.27 руб.


FFC SMT Connectors - TE Connectivity
As the demands for higher density packaging of electronic equipment increases, the use of flexible printed circuits (FPC) to reduce size, weight and assembly costs has expanded. FPC is finding wide acceptance in the computer industry, particularly in such applications as Lap Top, Notebook, Palm Top and Note Pad computers. Other markets include: disk drives, printers, plotters, copiers, mobile phones and medical equipment.

Lead free plating
All are 90° types and are available in a choice of top or bottom contact

1.0mm FFC

Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.
These low profile, Zero or Low Insertion Force FFC flexible connection systems on a 1mm pitch allow simple insertion and removal of FFC cable assemblies, eliminating direct solder of cable to board. Ready prepared cable assemblies in various lengths are available separately.

Compact connectors with low above board heights
ZIF and non ZIF versions available, no slides or levers to operate
Stable contact performance when subjected to environmental and mechanical stresses

Разъемы / Разъемы на печатные платы / FPC разъемы /
TE Connectivity 1mm Pitch 18 Way 1 Row Right Angle SMT Female FPC Connector, Tin over Nickel Plated Contacts

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin over Nickel
номинальный ток
материал корпуса
Liquid Crystal Polymer
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Surface Mount
число контактов
число рядов
способ концевой заделки
тип выводов
ZIF Top Contact
номинальное напряжение
200 V ac
Body Orientation
Right Angle

Дополнительная информация

Socket pcb smt horiz 18 way 1mm FPC