1-963449-2, Junior Power Timer Automotive Connector Socket 29 Way, Crimp Termination

Фото 1/2 1-963449-2, Junior Power Timer Automotive Connector Socket 29 Way, Crimp Termination
Изображения служат только для ознакомления,
см. техническую документацию
1 470 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8278663834
Артикул: 1-963449-2
Бренд: TE Connectivity

Описание

Connectors\Automotive Electrical Connectors\Automotive Connectors
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

Технические параметры

Colour Black
Gender Female
Housing Material PBT
Mounting Type Free Hanging
Number of Contacts 29
Number of Rows 3
Series Junior Power Timer
Termination Method Crimp
Type Automotive connector housing
Width 82.5mm
Application Wire-to-Wire
Brand TE Connectivity/AMP
Color Black
Contact Plating -
Factory Pack Quantity 252
Height 31.5 mm
Length 82.5 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Style Wire
Number of Positions 29 Position
Packaging Bulk
Pitch 5 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Row Spacing 6 mm
Termination Style -
Tradename Timer
Wire Gauge -
Application: Signal
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Junior Power Timer, Housing for Female Terminals
Factory Pack Quantity: Factory Pack Quantity: 252
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Lock Mate Feature: On the terminal
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 29 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 6 mm
Series: Junior Power Timer
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Timer
Вес, г 43

Техническая документация

Datasheet
pdf, 48 КБ
Datasheet
pdf, 95 КБ