1" DIA GALVANISED TUBE X 1000, Galvanised steel tube,100

PartNumber: 1" DIA GALVANISED TUBE X 1000
Ном. номер: 8025907167
Производитель: Нет торговой марки
1" DIA GALVANISED TUBE X 1000, Galvanised ...
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 9 600
Количество товаров должно быть кратно 5 шт.


Steel Tube
BS1387 medium gauge steel tube with galvanised finish in 1m, 2m and 3.2m lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Tube Size Ref.OD Max. OD Min.Thickness
1 34.2 33.4 3.2
2 42.9 42.1 3.2
3 48.8 48.0 3.2

3.2m lengths have male BSP threaded ends, 1 and 2m lengths are plain.

Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Трубопровод и распорки /
RS Steel Steel Round Tube, 1000mm L, Dia. 34.2mm

Технические параметры

Product Family
RS Handrail System
Round Tube Outer Diameter
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products