1" DIA GALVANISED TUBE X 2000, Galvanised steel tube,200

PartNumber: 1" DIA GALVANISED TUBE X 2000
Ном. номер: 8016574352
Производитель: Нет торговой марки
1" DIA GALVANISED TUBE X 2000, Galvanised steel tube,200
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 860 × = 19 300
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 3 570 руб.
от 50 шт. — 3 226.80 руб.

Описание

Steel Tube
BS1387 medium gauge steel tube with galvanised finish in 1m, 2m and 3.2m lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
Tube Size Ref.OD Max. OD Min.Thickness
1 34.2 33.4 3.2
2 42.9 42.1 3.2
3 48.8 48.0 3.2


3.2m lengths have male BSP threaded ends, 1 and 2m lengths are plain.



Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Трубопровод и распорки /
RS Steel Round Tube, 2000mm L, Dia. 34.2mm

Технические параметры

длина
2000mm
материал
Steel
последовательный
E
Product Family
RS Handrail System
Round Tube Outer Diameter
34.2mm
Structural Element Type
Round Tube

Дополнительная информация

Datasheet 1" DIA GALVANISED TUBE X 2000
Linecard - RS Brand A&C Products 1" DIA GALVANISED TUBE X 2000
Linecard - RS Brand A&C Products
Datasheet