1" FLT17-4.5 BSP, 1in. 4.5bar Float Steam T

PartNumber: 1" FLT17-4.5 BSP
Ном. номер: 8075740590
Производитель: Isis Fluid Controls
1" FLT17-4.5 BSP, 1in. 4.5bar Float Steam T
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 540 × = 25 540
или
купить в 1 клик

Описание

Float and Thermostatic Steam Trap
These mechanical float and thermostatic steam traps have a spheroidal graphite SG iron body and stainless steel internals. Built with an integral air vent, they are designed for all types of low, medium and high pressure steam heating and process equipment. Typical applications for these steam traps include unit heaters, heat exchangers, driers, jacketed vessels and all applications where continuous drainage is essential.

Cast Iron Steam Traps Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Водопровод и трубопровод / Клапаны и краны / Конденсатоотводчики /
4.5bar Iron Float & Thermostatic Steam Trap, 1 in BSP Female

Технические параметры

Материал корпуса
Iron
герметик
Graphite, Stainless Steel
максимальное рабочее давление
4.5bar
Thread Standard or Connection Type
BSP
Trap Type
Float & Thermostatic
Connection Gender
Female
величина (размер) соединения
1in
связь (соединение)
1 in BSP Female
максимальная температура
+198°C
ориентация
Horizontal, Vertical

Дополнительная информация

FLT17 FLOAT AND THERMOSTATIC STEAM TRAPS Data Sheet 1" FLT17-4.5 BSP
FLT17 FLOAT AND THERMOSTATIC STEAM TRAPS Data ...