1" SW12 BSP, 1in. Single Window Sight

PartNumber: 1" SW12 BSP
Ном. номер: 8054574435
Производитель: Isis Fluid Controls
1" SW12 BSP, 1in. Single Window Sight
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 920 × = 9 920
или
купить в 1 клик

Описание

Single Window Sight Glass
A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.

Connections are female screwed
Horizontal or vertical installation
5 mm thick glass

Non-Return Valves and Sight Glasses

Водопровод и трубопровод / Клапаны и краны / Обратные клапаны /
1in. Single Window Sight Glass BSP

Технические параметры

Материал корпуса
Brass
связь (соединение)
1 in BSP
максимальное рабочее давление
12bar
размер резьбы
1in
тип
Single
Thread Standard
BSP

Дополнительная информация

SW 12 SINGLE WINDOW SIGHT GLASS Data Sheet