1.500213, World to Euro & Italy Ada

PartNumber: 1.500213
Ном. номер: 8040776401
Производитель: Friwo
1.500213, World to Euro & Italy Ada
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070
от 15 шт. — 1 600 руб.
от 25 шт. — 1 479.20 руб.

Описание

World to Euro and International Adapter plug
This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Designed in Switzerland
Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
Europe (Schuko & 2-Pol Euro)
Input voltage: 220V – 240V

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Convertors and Adaptors

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Переходники и преобразователи для разъемов для электросетей /
World to Euro & Italy Adapter Plug

Технические параметры

Converter Type
Travel Adapter
номинальный ток
16A
Country 1
Australia, China, Europe, Switzerland, UK, US
Country 2
Europe, Italy