1.500217, India-Israel-Denmark to E

PartNumber: 1.500217
Ном. номер: 8011865328
Производитель: Friwo
1.500217, India-Israel-Denmark to E
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 320 × = 1 320

Описание

India-Israel-Denmark to Europe Plug
This India-Israel-Denmark to Europe Adapter Plug converts plugs from these three Countries into all European/Schuko plugs, making it an ideal solution for travellers who normally visit European countries. This Adapter Plug is perfect for Conference Centres and Hotels and it can also support power-hungry devices like Laptops and Hairdryers.

Designed in Switzerland
Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
Receptacles for: India, Israel and Denmark
Output plug: Europe (Schuko)
Input voltage: 100V – 250V
Max. load: 16A
Power rating: e.g. 110V - 1760W / 250V - 4000W

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Convertors and Adaptors

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Переходники и преобразователи для разъемов для электросетей /
India-Israel-Denmark to Europe

Технические параметры

Converter Type
Travel Adapter
номинальный ток
16A
Country
Denmark to Europe, India, Israel
Country 1
Denmark, India, Israel
Country 2
Europe