10-00099-01, Novibra M100B Vibration I

PartNumber: 10-00099-01
Ном. номер: 8009901826
Производитель: Нет торговой марки
10-00099-01, Novibra M100B Vibration I
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 350 × = 13 400
Количество товаров должно быть кратно 4 шт.

Описание

Novibra M-Mount
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.

Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Технические параметры

Габаритная высота
40mm
Размер резьбы
M10
Форма ножки
Circular
Допустимая статическая нагрузка
150kg
Новинки
только новые товары
Тип монтажа
Screw-in
Серия
Novibra M-Mount
Тип
Anti-Vibration Mount

Дополнительная информация

Novibra M Mounting Datasheet 10-00099-01