10-00415-01, Metacone Mount 17/0391, 1

PartNumber: 10-00415-01
Ном. номер: 8022506587
Производитель: Нет торговой марки
10-00415-01, Metacone Mount 17/0391, 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 410 × = 21 640
или
купить в 1 клик
Количество товаров должно быть кратно 4 шт.

Описание

Metacone Mounts
These Metacone mounts have been designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilising the rubber to best advantage in shear and compression. Typically the mountings are assembled with overload and rebound washers to control and limit movement of the suspended equipment under shock loads.
Their compact fail-safe design is available for a wide range of loadings, with sometimes, alternative fixings. Cut-outs in rubber sections on various sizes provide different vertical/horizontal stiffness ratios.

Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Неподвижные опоры / Напольные опоры /
Trelleborg Anti-Vibration Mount, 10-00415-01 84mm, Rubber, 610kg,

Технические параметры

Габаритная высота
74mm
Допустимая статическая нагрузка
610kg
Новинки
только новые товары
Диаметр
84mm
Материал
Rubber
Тип монтажа
Screw-in
Серия
Metacone
Тип
Anti-Vibration Mount

Дополнительная информация

Metacone Mount Datasheet