10 36 012 0001, Han Ex Q12 Crimp Set

PartNumber: 10 36 012 0001
Ном. номер: 8068888733
Производитель: Harting
10 36 012 0001, Han Ex Q12 Crimp Set
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 260 × = 7 260
или
купить в 1 клик

Описание

Harting Han Ex Series, Hazardous Area Connectors
Han Ex series connectors meet all the conditions for connectivity solutions in areas with explosion protection requirements, including applications in mining and the chemical and process automation industries. These connectors are designed to meet the intrinsic safety requirements of the ignition protection class and can therefore be used in explosion-hazard areas 1 and 2. The housing's alloy was selected so that it can be used in pulverised methane-coal dust atmospheres. These EX series connectors offer IP protection class 65 in mated condition and the blue colour indicates that an intrinsically safe circuit is present. The contact inserts of the Han EX series of connectors provide a high number of pins and meet the standards of the ignition protection class even in the tightest of spaces, termination is the patented Han-Quick Lock technology allowing time-saving and easy assembly without special tools. Featuring reliable and vibration-proof contacting provides maximum safety even in demanding applications, with cross-sections of 0.14 to 2.5mm 2 able to be connected.

Vibration proof
Instrinsically safe for explosion proof applications
Hoods housing and inserts in one set
Power coated diecast steel body
Silver plated copper alloy contacts
Limiting temperatures -20 to +40 °C

Quick lock versions 818-2891 and 818-2894 do not require additional crimp contacts as they form part of the Han-Quick lock range. Items 818-2898, 818-2901 and 818-2908 require additional crimp contacts, see typically 741-7708, 363-7829, 741-7714, 363-7841 and associated ranges.

DIN EN 60 079-11, DIN EN 60 079-0

Harting Han Ex series Connectors

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
Han Ex Series 12 Way Female, Male Crimp Connector Set

Технические параметры

род
Female, Male
содержание комплекта
Hood, Housing, Insert
тип комплекта
Crimp Connector Set
число контактов
12
диапазон
Han Ex Q12
последовательный
Han Ex

Дополнительная информация

Technical Drawing
Han Ex Series Connector Data