10-5869, Clamp mount transformer,5

PartNumber: 10-5869
Ном. номер: 8011341428
Производитель: Clairtronic
10-5869, Clamp mount transformer,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 840 × = 2 840
от 25 шт. — 2 170 руб.

Описание

Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

InsulationClass B (130°C)
IsolationPrimary to Secondary 4kV
Windings to Core 2kV
Primary/Secondary/Core 500Vdc
Max. Winding Temperature Rise+55°C ambient max.


Open Laminated Clamp & Frame 230Vac Primary, 6VA to 50VA



Technical specifications
VAregulationdimensions (mm)fixingWeight
nominaltyp. (%)LLHcentre(kg)
62545403753.5 x 4 BA0.2
121559505070 x 2 BA0.4
201259575070 x 2 BA0.55
501079626592 x 2 BA1
1001089687557 x 43.5 x 2 BA1.6

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на шасси /
RS 50VA 2 Output Chassis Mounting Transformer, 15 V ac

Технические параметры

размеры
79 x 62 x 65mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
число выходов
2
номинальная мощность
50VA
Primary Voltage Rating
230V ac
Secondary Voltage Rating
15 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet