01.10.5870, Clamp mount transformer,5

PartNumber: 01.10.5870
Ном. номер: 8052384427
Производитель: Clairtronic
01.10.5870, Clamp mount transformer,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 920 × = 2 920
от 10 шт. — 2 350 руб.

Описание

Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section bobbin construction

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

InsulationClass B (130°C)
IsolationPrimary to Secondary 4kV
Windings to Core 2kV
Primary/Secondary/Core 500Vdc
Max. Winding Temperature Rise+55°C ambient max.


Open Laminated Clamp & Frame 230Vac Primary, 6VA to 50VA



Technical specifications
VAregulationdimensions (mm)fixingWeight
nominaltyp. (%)LLHcentre(kg)
62545403753.5 x 4 BA0.2
121559505070 x 2 BA0.4
201259575070 x 2 BA0.55
501079626592 x 2 BA1
1001089687557 x 43.5 x 2 BA1.6

Технические параметры

глубина
65mm
размеры
79 x 62 x 65mm
диаметр крепежного отверстия
4.7 x 9.5mm
длина
79mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
тип монтажа
Clamp Mount
число выходов
2
номинальная мощность
50VA
вес
1kg
ширина
62mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
18 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 01.10.5870