01.10.5892, Frame mount transformer,1

PartNumber: 01.10.5892
Ном. номер: 8007101686
Производитель: Clairtronic
01.10.5892, Frame mount transformer,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 280 × = 5 280
или
купить в 1 клик

Описание

Chassis Mount Frame 75 to 200VA Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Optional terminal shrouds for 75VA and 100VA( 503-928 )

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Laminated Frame 230Vac Primary 75VA to 200VA (Multi Tapped)
Chassis mounting frame construction low voltage mains transformers with a single 230Vac 50/60Hz primary winding.

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Multi-hole frame fixing
Solder tag terminations
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Технические параметры

глубина
82mm
размеры
100 x 82 x 82mm
диаметр крепежного отверстия
5.5 x 8.5mm
длина
100mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
тип монтажа
Chassis Mount
число выходов
2
номинальная мощность
150VA
вес
2kg
ширина
82mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
15 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet 01.10.5892