10-5905, PCB mount transformer,3VA

PartNumber: 10-5905
Ном. номер: 8036980370
Производитель: Clairtronic
10-5905, PCB mount transformer,3VA
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 190 × = 1 190

Описание

230 Vac Primary Transformers

Fully shrouded bobbins

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

InsulationClass B (130°C)
Isolation (Primary to Secondary)4 kV rms
Isolation (Windings to core)2 kV rms
Pin Length x Diameter5 x 1 mm
Maximum Winding Temperature Rise+55°C
Input Voltage230 Vac


Открытый каркас - листовой Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction
Full varnish impregnation

Technical specifications
VAregulationdimensions (mm)pins (mm)weight
nominaltyp. (%)LLh*LØ(kg)
320383530510.14
625433633510.18
1212544541510.4
* above the PCB

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на печатную плату /
5 V ac 2 Output Through Hole PCB Transformer, 3VA

Технические параметры

глубина
30mm
размеры
38 x 35 x 30mm
длина
38mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
тип монтажа
Through Hole
число выходов
2
номинальная мощность
3VA
вес
0.14kg
ширина
35mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
5 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet