10-5939, Clamp mount transformer,2

PartNumber: 10-5939
Ном. номер: 8017731794
Производитель: Clairtronic
10-5939, Clamp mount transformer,2
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 710 × = 1 710
от 25 шт. — 1 220 руб.

Описание

Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer

Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Suitable transformer shrouds: 6VA = 503-912; 12 & 20VA = 504-004; 50, 75 & 100VA = 503-928

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на шасси /
RS 20VA 2 Output Chassis Mounting Transformer, 15 V ac

Технические параметры

глубина
50mm
размеры
59 x 57 x 50mm
диаметр крепежного отверстия
4.7 x 8.7mm
длина
59mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
тип монтажа
Clamp Mount
число выходов
2
номинальная мощность
20VA
вес
0.55kg
ширина
57mm
Primary Voltage Rating
115V
Secondary Voltage Rating
15 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet