01.10.5963, PCB mount transformer,12V

PartNumber: 01.10.5963
Ном. номер: 8093338838
Производитель: Clairtronic
01.10.5963, PCB mount transformer,12V
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 880 × = 1 880

Описание

PCB Mount 115/230Vac Transformer

Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

InsulationClass B (130°C)
Isolation (Primary to Secondary)4 kV rms
Isolation (Windings to core)2 kV rms
Pin Length x Diameter5 x 1 mm
Maximum Winding Temperature Rise+55°C


Открытый каркас - листовой Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction
Full varnish impregnation

Technical specifications
VAregulationdimensions (mm)pins (mm)weight
nominaltyp. (%)LLh*LØ(kg)
320383530510.14
625433633510.18
1212544541510.4
* above the PCB

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на печатную плату /
12 V ac 2 Output Through Hole PCB Transformer, 12VA

Технические параметры

глубина
41mm
размеры
54 x 45 x 41mm
длина
54mm
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
тип монтажа
Through Hole
число выходов
2
номинальная мощность
12VA
вес
0.4kg
ширина
45mm
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
12 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet