01.10.5982, Isolation transformer,300

PartNumber: 01.10.5982
Ном. номер: 8121691369
Производитель: Clairtronic
01.10.5982, Isolation transformer,300
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 470 × = 11 470
или
купить в 1 клик
от 10 шт. — 9 900 руб.

Описание

Control Panel Primary 230/400Vac with +15Vac Tap Control Panel Primary 230/ 400Vac with +15Vac Tap

High quality safety and isolating transformers designed for use in control circuits and general applications
Low loss noise laminations
Dual standard primary winding 230 / 400Vac with +15V tap for input flexibility
Dual secondaries are centre tapped. Earth terminal provided
Varnish impregnated for overall protection against humidity and rusting
Fully shrouded cage clamp terminal with voltage markings
Detailed product specification on permanent label
High efficiency, low regulation design

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ConstructionClass 1
InsulationClass 130°C
Operating temperature+35°C (Ambient); +85°C (Full Load Rise)


Пластинчатые Laminated

Технические параметры

глубина
130mm
размеры
120 x 143 x 130mm
длина
120mm
Maximum Operating Frequency
60Hz
максимальная температура
+35°C
Minimum Operating Frequency
50Hz
число выходов
1
номинальная мощность
300VA
вес
6.9kg
ширина
143mm
Primary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415 V ac
Secondary Voltage Rating
±55 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

RS Range of Safety Isolating Transformers Data Sheet 01.10.5982