0010897102, VERT BRKAWAY HDR 10P CN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт. —
120 руб.
от 50 шт. —
113 руб.
от 100 шт. —
103.02 руб.
Добавить в корзину 13 шт.
на сумму 1 690 руб.
Описание
Описание Штыревой, штыревое, "папа", PIN 10, 2,54мм, THT, C-Grid, 3А, прямой Характеристики
Категория | Разъем |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 10 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 50 |
Packaging | Bag |
Product Weight (g) | 0.598 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 8.39 |
Tradename | C-Grid |
Contact Plating Thickness | 0.381um |
Tail Length (mm) | 2.79 |
Mounting | Through Hole |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 10897102 70280-0045 0010897102 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 70280 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | C-Grid |
Type: | Breakaway |
Voltage Rating: | 250 V |
Техническая документация
Datasheet 0010897102
pdf, 17 КБ