10-89-7402, C Grid 40w header

PartNumber: 10-89-7402
Ном. номер: 8106760442
Производитель: Molex
10-89-7402, C Grid 40w header
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490

Описание

Straight Pin Header C-Grid III Straight Header
A range of C-Grid III single and dual row straight breakaway Pin Headers. These C-Grid II Pin Headers are available with various plating combinations.

2.54 мм Molex тип C-Grid III 2.54mm Molex C-Grid III Range
The C-Grid III series 2.54mm pitch post and receptacle interconnection system offers design flexibility and a wide range of packaging alternatives. Single and dual row headers and housings are available, with support shunts, polarising pins, crimp contacts and tooling.

DIN 41651 and HE13/14 standards
Cost effective system
Box contact design and uniform locking system ensures terminal retention in housing

Current rating (A) max3
Working Voltage (Vac/dc) max350
Insulation Resistance MΩ>1000
Contact Resistance (mΩ) max20
Contact PlatingSelective Gold over Nickel or Tin over Nickel
Insulation Material headers: 15% Glass-filled Polyester (PBT)
Housings: Polyphenylene Oxide
Header Pin Size (mm)0.64 square
Recommended PCB Hole dia. (mm)1

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Molex 70280 Series, Series Number 1089, 2.54mm Pitch 40 Way 2 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
3A
число контактов
40
число рядов
2
Шаг
2.54mm
последовательный
70280
способ концевой заделки
Solder
тип
Board to Board, Wire to Board
номинальное напряжение
250 V
Body Orientation
Straight
Series Number
1089

Дополнительная информация

Datasheet