10 / T5 / 250 SS, Synchroflex(R) timing bel

PartNumber: 10 / T5 / 250 SS
Ном. номер: 8028868956
Производитель: Contitech Power Transmissions
10 / T5 / 250 SS, Synchroflex(R) timing bel
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 330 × = 1 330
от 5 шт. — 1 080 руб.
от 10 шт. — 934 руб.

Описание

Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)

Dimensions (mm)
PitchLengthWidthThickness (B)Tooth Height (T)
2.5120 - 130061.30.7
5150 - 1500102.21.2
5165 - 1500162.21.2


Metric Pitch Timing Belts – Contitech Syncroflex®

Технические параметры

длина
250mm
материал
PUR Casing
максимальная рабочая температура
+80°C
максимальная скорость
80m/s
Minimum Operating Temperature
-30°C
число зубьев
50
Шаг
5mm
высота зубьев
1.2mm
ширина
10mm

Дополнительная информация

SYNCHROFLEX® Timing Belts Product Range Data Sheet 10 / T5 / 250 SS