10.350KM04, Railbox Compact 35mm, Bla

PartNumber: 10.350KM04
Ном. номер: 8050846138
Производитель: Hitaltech UK Ltd
10.350KM04, Railbox Compact 35mm, Bla
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 590 × = 1 590
от 15 шт. — 1 240 руб.

Описание

Railbox Compact DIN Rail Mount Enclosures
The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).

DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey

base, cover, DIN rail hook, spring, hinged transparent cover, internal panel and 2 breakable hole covers.

Plug-In and DIN Rail Mounting Enclosures

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса для монтажа на DIN-рейку /
Railbox DIN Rail Enclosure, ABS, PC, 101 x 35 x 79mm Solid, Vented

Технические параметры

Материал корпуса
ABS, PC
цвет
Black
размеры
101 x 35 x 79mm
высота
79mm
длина
101mm
последовательный
Railbox
ширина
35mm
DIN Rail Type
Top Hat
Maximum Terminals
17
Enclosure Type
Solid, Vented

Дополнительная информация

10.350KM04 Data Sheet